Amphenol RF 336313-14-0150

RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.37 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
$ 7.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 336313-14-0150.

Newark

Datasheet1 page10 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.04%

Supply Chain

Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF336313-12-0050
RF / Coaxial Cable Assembly, 2 , 50 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
Amphenol RF336313-12-0100
RF / Coaxial Cable Assembly, 3.9 , 100 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
Amphenol RFA-1PA-113-300B2
RF / Coaxial Cable Assembly, 11.8 , 300 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RF336313-12-0150
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
Amphenol RF336313-12-0200
RF / Coaxial Cable Assembly, 7.9 , 200 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
Amphenol RFA-1PA-081-050B2
RF / Coaxial Cable Assembly, 2 , 50 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm

Descriptions

Descriptions of Amphenol RF 336313-14-0150 provided by its distributors.

RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.37 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
Sma Bulkhead Jack To Amc Plug On 1.37Mm Cable, 150 Mm Rohs Compliant: Yes
Coaxial Cable, SMA jack (straight) to AMC plug (angled), 50 Ω, 1.37 mm micro cable, grommet black, 150 mm, 336313-14-0150
RF COAX, SMA JACK-AMC PLUG, 150MM; Cable Length - Imperial: 5.9"; Cable Length - Metric: 150mm; Coaxial Cable Type: 1.37mm; Connector Type A: SMA Bulkhead Jack; Connector Type B: AMC Right Angle Plug; Impedance: 50ohm; Jacket

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 336313-14-0150.