Amphenol RF 242178-10

Conn SMA-TNC Adapter F-F 0Hz to 11GHz 50Ohm ST Panel Mount Gold
$ 35.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 242178-10.

IHS

Datasheet1 page12 years ago

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+6.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2011-07-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF172117
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF242125
connector, rf coaxial, between series adapter, sma jack to n jack(bulkhead)
Amphenol RF031-2318
connector, rf coaxial, tnc bulkhead jack, crimp-crimp, for rg174, 188, 316 cable, 50ohm
TE Connectivity1057284-1
RF N Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
Amphenol RF172173
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Crimp, 50 ohm, Phosphor Bronze
TE Connectivity1058644-1
RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 242178-10 provided by its distributors.

Conn SMA-TNC Adapter F-F 0Hz to 11GHz 50Ohm ST Panel Mount Gold
SMA Jack to TNC Jack Adapter 50 Ohm Straight Bulkhead IP67
Amphenol RF
Threaded 11GHz IP68 50¦¸ JackJack, , 33mm
ADAPTER SMA J BLKH/TNC J 11 GHz
Amphenol SMA Jack to TNC Jack Adapter 50 Ohm Straight Bulkhead IP67 Primary Part Number: 242178-10 with Alternate PN: SMAF-TF6-NT3G-50 Packed as Individual Bag
Rf Adapter, Sma Jack-Tnc Jack, 50 Ohm; Convert From Coax Type:Sma; Convert From Gender:Jack; Convert To Coax Type:Tnc; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 242178-10

Images

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)