Amphenol RF 242143

connector, rf coaxial, between series adapter, sma jack to mmcx jack
$ 22.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 242143.

TME

Datasheet1 page21 years ago

element14 APAC

Newark

JRH Electronics

East Coast Microwave

Inventory History

3 month trend:
-10.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF242141
connector, rf coaxial, between series adapter, sma jack to mmcx plug
Amphenol RF242129
connector, rf coaxial, between series adapter, sma jack to mcx jack
Amphenol RF242126
connector, rf coaxial, between series adapter, sma plug to mcx jack
TE Connectivity1408393-1
Conn QMA-SMA Adapter PL/PL 0Hz to 6GHz 50Ohm ST Gold
Amphenol RF908-41600
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 242143 provided by its distributors.

connector, rf coaxial, between series adapter, sma jack to mmcx jack
Conn SMA-MMCX Adapter F/F 0Hz to 6GHz 50Ohm ST Gold
MMCX Jack to SMA Jack Adapter 50 Ohm Straight
Amphenol RF
Snap-On,Threaded 6GHz 50¦¸ , JackJack, , 21.18mm
CONN ADAPT SMA JACK TO MMCX JACK
ADAPTOR, SMA JACK, MMCX JACK, 50OHM
SMA-MMCX, Female-Female, Jack-jack
Amphenol MMCX Jack to SMA Jack Adapter 50 Ohm Straight Primary Part Number: 242143 with Alternate PN: SMAF-MMCXF1-3GT50G-50 Packed as Individual Bag
RF/Coaxial Adapter; Connector Type:Inter-Series Coaxial; Convert From:SMA Jack; Convert To:MMCX Jack; Contact Material:Beryllium Copper; Contact Plating:Gold; Body Style:Straight Adapter, Jack-Jack; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 242143.