Amphenol RF 242126

connector, rf coaxial, between series adapter, sma plug to mcx jack
$ 22.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 242126.

Farnell

Datasheet1 page21 years ago

element14 APAC

element14

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+81.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2005-03-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF242141
connector, rf coaxial, between series adapter, sma jack to mmcx plug
Amphenol RF242127
connector, rf coaxial, between series adapter, sma jack to mcx plug
Amphenol RF262118
RF Connector MMCX Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
TE Connectivity1408393-1
Conn QMA-SMA Adapter PL/PL 0Hz to 6GHz 50Ohm ST Gold
Amphenol RF908-41600
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 242126 provided by its distributors.

connector, rf coaxial, between series adapter, sma plug to mcx jack
Amphenol MCX Jack to SMA Plug Adapter 50 Ohm Straight Primary Part Number: 242126 with Alternate PN: SMAM-MCXF1-3GT50G-50 Packed as Individual Bag
RF/Coaxial Adapter; Connector Type:Inter-Series Coaxial; Convert From:SMA Plug; Convert To:MCX Jack; Body Style:Straight Adapter, Plug-Jack; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; No. of Contacts:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)