Amphenol RF 242127

connector, rf coaxial, between series adapter, sma jack to mcx plug
$ 18.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 242127.

Farnell

Datasheet1 page14 years ago

Electro Sonic

element14 APAC

element14

JRH Electronics

Inventory History

3 month trend:
-1.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2004-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF262118
RF Connector MMCX Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
TE Connectivity1408393-1
Conn QMA-SMA Adapter PL/PL 0Hz to 6GHz 50Ohm ST Gold
Amphenol RF919-114J-51SX
RF MCX Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack
Amphenol RF908-41500
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF908-41600
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 242127 provided by its distributors.

connector, rf coaxial, between series adapter, sma jack to mcx plug
Conn SMA-MCX Adapter 0Hz to 6GHz 50Ohm ST Panel Mount RCP/PL Gold
MCX Plug to SMA Jack Adapter 50 Ohm Straight
Amphenol RF
CONN,RF,SMA JACK TO MCX PLUG, INLINE, ADAPTER
CONN ADAPT MCX PLUG TO SMA JACK
ADAPTOR, SMA JACK, MCX PLUG, STRAIGHT
SMA-MCX, Female-Male, Plug-jack
Amphenol MCX Plug to SMA Jack Adapter 50 Ohm Straight Primary Part Number: 242127 with Alternate PN: SMAF-MCXM1-3GT50G-50 Packed as Individual Bag
RF/Coaxial Adapter; Connector Type:Inter-Series Coaxial; Convert From:SMA Jack; Convert To:MCX Plug; Contact Material:Beryllium Copper; Contact Plating:Gold; Body Style:Straight Adapter, Jack-Plug; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)