Amphenol RF 192102

RF FME Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 192102.

TME

Datasheet1 page14 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+8.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Amphenol RF112160
connector,rf coaxial,bnc crimp straight jack,for rg174,316,LMR100 cable,50 ohm
Amphenol RF122138
connector,rf coaxial,tnc straight crimp jack,for rg174,316,Lmr100,50 ohm
Amphenol RF112513
connector,rf coaxial,bnc crimp straight jack,for rg142,223,400 cable,50 ohm
RF Conn / Coaxial Conn
Amphenol Aerospace122377
CONNECTOR, RF COAXIAL, TNC STRAIGHT CRIMP JACK, FOR RG316 DOUBLE BRAID,50 OHM

Descriptions

Descriptions of Amphenol RF 192102 provided by its distributors.

RF FME Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Connector, FME, JACK, 50 OHM, CABLE; CON; Connector Type:FME Coaxial; Body Style:Straight Jack;
RF CONNECTOR, FME, STRAIGHT JACK, CABLE; Connector Type: FME Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG58, RG58A, RG58B, RG58C, RG141, RG303, LMR195, Be
CONNECTOR, FME, JACK, 50 OHM, CABLE; Connector Type:FME Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG58; Contact Material:Phosphor Bronze; Frequency Max:1GHz RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192102.