Amphenol RF 112160

connector, rf coaxial, bnc crimp straight jack, for rg174, 316, LMR100 cable, 50 ohm
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112160.

TME

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Newark

East Coast Microwave

Burklin Elektronik

Inventory History

3 month trend:
+16.99%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-04-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Amphenol RF112533
connector, rf coaxial, bnc str crimp plug, captive cont, for rg8x, LMR240cable, 50ohm
Amphenol RF112116
connector, rf coaxial, bnc str crimp plug, captive cont, for rg58, 141, LMR195, 50 ohm
Amphenol RF112514
connector, rf coaxial, bnc str crimp plug, captive cont, rg/u142, 223, 400, 50 ohm
RadiallR114082000
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
TE Connectivity2-5227079-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 112160 provided by its distributors.

connector,rf coaxial,bnc crimp straight jack,for rg174,316,LMR100 cable,50 ohm
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
Amphenol RF 112160 RF BNC Connector, Straight, Crimp, Jack, 50 Ohms
Amphenol RF BNC Receptacle Coax Connector, BNC Series, Cable Mount, 50Ω, Solder Termination, for LMR-100, M17/119-RG174, RG174, RG188, RG188A, RG316
Amphenol RF Connector BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm Primary Part Number: 112160 with Alternate PN: B6121E1-ND3G-316U-50 Packed as Individual Bag
RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM, CRIMP; Connector Type: BNC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Type: RG174, RG188A, RG316; Contact Material: Phospho

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112160.