Amphenol RF 172312

connector, rf coaxial, n straight solder jack, for 0.250 semi-rigid cable, 50 ohm
$ 21.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 172312.

RS (Formerly Allied Electronics)

Datasheet1 page22 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF172102H243RP
RF Connector RP-N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm
Amphenol RF122386
connector, rf coaxial, tnc straight solder plug, for .141 semi-rigid cable
Amphenol RF031-6001-RFX
Amphenol RF 031-6001-RFX RF TNC Connector, Straight, Crimp, Plug, 50 Ohm
RadiallR161010000
RADIALL R161010000 RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm
RadiallR161083000
1 NType Header -55鈩儈+155鈩 11GHz 50惟 Coaxial Connectors (RF) ROHS
RadiallR161075000
1 NType Header -55鈩儈+155鈩 11GHz 50惟 Coaxial Connectors (RF) ROHS

Descriptions

Descriptions of Amphenol RF 172312 provided by its distributors.

connector, rf coaxial, n straight solder jack, for 0.250 semi-rigid cable, 50 ohm
RF N Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold
N-Type Straight Solder Jack RG-401 0.250-inch Conformable Times Tflex 401 50 Ohm
Amphenol RF
RF/COAXIAL, N JACK, STRAIGHT, SOLDER; Co; RF/COAXIAL, N JACK, STRAIGHT, SOLDER; Connector Type:N Coaxial; Body Style:Straight Jack; Coaxial Termination:Solder; RG Cable Type:RG-401, 0.25" Semi-Rigid; Contact Material:Phosphor Bronze; Contact Plating:Gold; Frequency Max:11GHz

Images

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)