Amphenol RF 172169

RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
$ 7.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 172169.

Electro Sonic

Datasheet1 page16 years ago

Newark

element14

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF172117
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF172118
RF / Coaxial Connector, N Coaxial, Straight Flanged Plug, Solder, 50 ohm, Brass
Amphenol RF122248
RF / Coaxial Connector, TNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF082-6330
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm

Descriptions

Descriptions of Amphenol RF 172169 provided by its distributors.

RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
CONN, RF, N TYPE STRAIGHT SOLDER JACK FOR .085 SEMI-RIGID 50 OHM 4-HOLE FLANGE
N Type Connector Jack, Female Socket 50 Ohm Panel Mount, Square Flange Solder
RF/COAXIAL N PANEL JACK STR 50OHM SOLDER; RF/COAXIAL N PANEL JACK STR 50OHM SOLDER; Connector Type:N Coaxial; Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; RG Cable Type:RG-405, 0.085" Semi-Rigid; Contact Material:Phosphor Bronze

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)