Amphenol RF 132193RP

RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
$ 16.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132193RP.

Electro Sonic

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-08-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF132231RP
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF132234RP
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF132197
RF Connector SMA Straight Crimp Jack RG-55 RG-142 RG-223 RG-400 50 Ohm
TE Connectivity1052067-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1051654-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Crimp Terminal, Locking, Plug
TE Connectivity1051942-1
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 2034 5008 00,SMA FT CABLE JACK

Descriptions

Descriptions of Amphenol RF 132193RP provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
RP-SMA Straight Crimp Plug RG-178 RG-196 50 Ohm
Amphenol RF
RF / Coaxial Connector, SMA RP Coaxial, Straight Plug, Solder, 50 ohm, RG178, RG196, Belden 83265, Beryllium Copper
Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount PL Gold
RF Connectors SMA ST PLG RG178/196 REVERSE POLARITY
CONN RPSMA PLUG STR 50OHM SOLDER
RP-SMA P CRP RG178/RG196 18 GHz
CONNECTOR, SMA-RP, PLUG, 50 OHM, CABLE; Connector Type:SMA RP Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG178B, RG196A; Contact Material:Beryllium Copper RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)