Amphenol RF 132134-10

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
$ 4.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132134-10.

element14 APAC

Datasheet1 page18 years ago

Burklin Elektronik

Inventory History

3 month trend:
-8.46%

CAD Models

Download Amphenol RF 132134-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF132372
RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Receptacle
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm
Amphenol RF262107-10
Amphenol RF 262107-10 RF MMCX Connector, Straight, Jack, PCB End Launch, 50 Ohm
Amphenol RF132134-15
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RF920-250J-51P
RF / Coaxial Connector, AFI Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Amphenol RF 132134-10 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
CONN SMA JACK STR 50 OHM SMD / SMA Connector Jack, Female Socket 50Ohm Surface Mount Solder
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack
1 SMA Board-End 18GHz -65℃~+165℃ 50Ω Coaxial Connectors (RF) ROHS
RF Connectors / Coaxial Connectors SMA SURFACE MOUNT JACK
RF CONNECTOR, SMA, STRAIGHT JACK, PCB; Connector Type: SMA Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Surface Mount Vertical; Impedance: 50ohm; Coaxial Cable Type: -; Contact Materi 07W9578

Images

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132134-10.
  • 132134-10..