Amphenol RF 112740-13

RF Connector BNC Straight PCB Jack End Launch Bulkhead Rear Mount 75 Ohm
$ 4.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112740-13.

element14 APAC

Datasheet1 page10 years ago

Newark

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-02-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF112740-16
RF Connector BNC Straight PCB Jack End Launch Bulkhead Rear Mount 75 Ohm
Amphenol RF112740-12
RF Connector BNC Straight PCB Jack End Launch Bulkhead Rear Mount 75 Ohm
Amphenol RF142138-75
RF / Coaxial Connector, Mini SMB Coaxial, Straight Jack, Through Hole, 75 ohm, Brass
Amphenol RF112515-75
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Phosphor Bronze
Amphenol RF034-1018
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5414394-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Amphenol RF 112740-13 provided by its distributors.

RF Connector BNC Straight PCB Jack End Launch Bulkhead Rear Mount 75 Ohm
BNC End Launch Jack for 0.062 inch PCB, 75 Ohm, Bulkhead, Includes 14mm Hex Nut
RF COAXIAL CABLE MOUNT CONNECTOR
RF/COAXIAL BNC JACK STR 75OHM EDGE MOUNT
Conn BNC 0Hz to 4GHz 75Ohm Solder ST Edge Mount RCP Gold
High Performance BNC for Video; 75ohm, brass body material
CONN BNC END RCPT JACK 75 OHMS
CONN BNC RCPT STR 75OHM EDGE MNT
BNC J BLKH PCB EDGE MNT 4 GHz 75 OHM
BNC END LAUNCH JACK, .062 BD 75u
Connector Type:bnc Coaxial; Connector Body Style:straight Jack; Coaxial Termination:solder; Impedance:75Ohm; Coaxial Cable Types:-; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts; Frequency Max:4Ghz Rohs Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112740-13.