Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 112740-16

RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 75 ohm
$ 8.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112740-16.

Amphenol RF

Datasheet1 page10 years ago

Electro Sonic

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-02-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF112740-12
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 75 ohm
Amphenol RF112806-75
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 75 ohm
Amphenol RF142150-75
RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm, Beryllium Copper
Amphenol RF034-1018
Amphenol RF BNCConnector female Coaxial connector, edge, 75Ωimpedance, Edge mount termination
Amphenol RF034-1028
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Through Hole, 75 ohm
TE Connectivity5-1634504-2
Conn ZDC/BNC 0Hz to 2GHz 75Ohm Solder ST Panel Mount RCP Gold Over Nickel Over Copper Single

Descriptions

Descriptions of Amphenol RF 112740-16 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 75 ohm
BNC End Launch Jack for 0.084 inch PCB, 75 Ohm, Bulkhead, Includes 14mm Hex Nut
RF COAXIAL CABLE MOUNT CONNECTOR
BNC Connector Receptacle, Female Socket 75 Ohm Board Edge, End Launch; Panel Mount, Bulkhead Solder
Conn BNC 0Hz to 4GHz 75Ohm Solder ST Edge Mount RCP Gold
RF COAX CONN, BNC BLKHD JACK, 75 OHM;
CONN BNC END RCPT JACK 75 OHMS
CONN BNC RCPT STR 75OHM EDGE MNT
BNC J BLKH PCB EDGE MNT 4 GHz 75 OHM
Bayonet Lock,Female Socket,Jack 1 4GHz 75Ω golden Latch lock welding board mount,welding mounting,edge mount,bulkhead mounting,panel mount 25.55mm(Length)
RF/COAXIAL, BNC JACK, STR, 75OHM, PCB; C; RF/COAXIAL, BNC JACK, STR, 75OHM, PCB; Connector Type:BNC Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Surface Mount Straddle; Impedance:75ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)