Amphenol RF 082-816-1000

RF / Coaxial Connector, HN Coaxial, Straight Plug, Solder, 50 ohm, RG54, Brass
$ 161.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-816-1000.

JRH Electronics

Datasheet1 page7 years ago
Datasheet84 pages11 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-6.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-202
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
Amphenol RF031-351
RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm
Amphenol RF112551
connector, rf coaxial, bnc str solder plug, for 0.141 semi-rigid cable, 50 ohm
Amphenol RF000-6775
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
Amphenol RF031-212-1005
connector, rf coaxial, bnc straight plug, clamp/solder, for rg59(20awg-cc), 50 ohm
Amphenol RF112332
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-195, RG58, RG141, Brass

Descriptions

Descriptions of Amphenol RF 082-816-1000 provided by its distributors.

RF / Coaxial Connector, HN Coaxial, Straight Plug, Solder, 50 ohm, RG54, Brass
RF HN Connector, 1 Contact(s), Male, Cable Mount, Clamp/Solder Terminal, Plug
RF Connectors / Coaxial Connectors ST Plug RG-108A 50 Ohm
Rf/Coaxial, Hn Plug Str 50 Ohm Clamp/Sldr; Connector Type:Hn Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Rg108A; Contact Material:Brass; Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 82-816-1000

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-816-1000