Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 112551

connector, rf coaxial, bnc str solder plug, for 0.141 semi-rigid cable, 50 ohm
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112551.

IHS

Datasheet1 page15 years ago

Newark

Electro Sonic

DigiKey

East Coast Microwave

Inventory History

3 month trend:
-0.61%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-07-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF112597
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-200, Belden 7807A
Amphenol RF112552
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG405, Brass
Amphenol RF031-5558-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for rg6(0.314od), 50 ohm
TE Connectivity1-1337420-0
RF BNC Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
TE Connectivity1-1337426-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 112551 provided by its distributors.

connector, rf coaxial, bnc str solder plug, for 0.141 semi-rigid cable, 50 ohm
Amphenol RF 112551 RF BNC Connector, Straight, Solder, Plug, 50 Ohm
RF BNC Connector, Male, Cable Mount, Solder Terminal, Plug
Bayonet Lock,Male Pin,Plug 1 4GHz 50Ω golden,silvery Latch lock welding wire mounting,welding mounting,free hanging,Through hole mounting 21.5mm(Length)
Amphenol RF Connector BNC Straight Solder Plug 0.141-inch Conformable RG-402 Times Tflex 402 50 Ohm Primary Part Number: 112551 with Alternate PN: B1181A1-N/3GT3G-.141-50 Packed as Individual Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)