Amphenol RF 031-5431-1010

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
$ 3.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-5431-1010.

Newark

Datasheet1 page13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-80.71%

CAD Models

Download Amphenol RF 031-5431-1010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol RF031-5486
connector, rf coaxial, bnc rt angle pcb blkhd jack recept, isolated, round pins
TE Connectivity5227161-7
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity5226990-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
Amphenol RF031-5640
connector, rf coaxial, bnc rt angle pcb blkhd jack recept, metal housing, round pins
Amphenol RF031-5637
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Amphenol RF031-5538-10RFX
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 031-5431-1010 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm Isolated
Amphenol RF
Cross Referenced to AMPHENOL RF - Part: AMR031-5431-1010
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold
BNC socket 50 Ω, solder connection, angled, 031-5431-1010
Bayonet Lock,Female Socket,Jack , 35.56mm*14.73mm
BNC F 50OHM R A PCB FRK PIN WH
CONNECTOR, BNC, JACK, 50 OHM, PCB; Connector Type:BNC Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Phosphor Bronze RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-5431-1010