Amphenol RF 031-218-RFX

connector, rf coaxial, bnc commercial in-series adapter, str plug to plug, 50 ohm
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-218-RFX.

Electro Sonic

Datasheet1 page13 years ago

element14 APAC

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
TE Connectivity1-1337482-0
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
Amphenol RF112597
connector, rf coaxial, bnc str crimp plug, captive cont, LMR200 cable, 50 ohm
TE Connectivity1-1337452-0
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
Amphenol RF142189
connector,rf coaxial,smb straight crimp jack,for rg174,316,LMR100 cable,50 ohm
TE Connectivity1-1337541-0
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity2-5221128-1
Connector; 50 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
TE Connectivity5-1634500-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 031-218-RFX provided by its distributors.

connector, rf coaxial, bnc commercial in-series adapter, str plug to plug, 50 ohm
RF Connector Adapter, BNC-BNC, Male-Male, Plug-plug
Amphenol BNC Plug to BNC Plug Adapter 50 Ohm Straight Primary Part Number: 031-218-RFX with Alternate PN: B2071A2-ND3G-50 Packed as Individual Bag
RF/COAXIAL ADAPTER, BNC PLUG-BNC PLUG; Convert From Coax Type: BNC; Convert From Gender: Plug; Convert To Coax Type: BNC; Convert To Gender: Plug; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Intra Se

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 031-218-RFX.
  • 31-218-RFX
  • 31-218-RFX.
  • 31-218RFX
  • 31218RFX