Amphenol RF 031-216

RF / Coaxial Adapter, BNC, Jack, N, Plug, Straight Adapter, 50 ohm
$ 12.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-216.

Newark

Datasheet1 page14 years ago
Datasheet1 page25 years ago
Datasheet1 page23 years ago

Electro Sonic

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF031-219
RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm
Amphenol RF031-217
RF / Coaxial Adapter, BNC, Plug, N, Jack, Straight Adapter, 50 ohm
Amphenol RF031-2226
RF / Coaxial Connector, Twinax Coaxial, Straight Plug, Solder, 50 ohm, Twinax, Beryllium Copper
TE Connectivity1-1337455-0
Rf Adapter, Bnc Plug-Plug, 50 Ohm Rohs Compliant: Yes |Greenpar Te Connectivity 1-1337455-0

Descriptions

Descriptions of Amphenol RF 031-216 provided by its distributors.

RF / Coaxial Adapter, BNC, Jack, N, Plug, Straight Adapter, 50 ohm
Conn BNC-Type N Adapter 0Hz to 4GHz 50Ohm Clamp ST F/PL Silver
Amphenol UG-201A/U N-Type Plug to BNC Jack Adapter 50 Ohm Straight Primary Part Number: 031-216 with Alternate PN: UG-201A/U, 31-216 Packed as Individual Bag
ADAPTOR, BNC JACK, N PLUG; Connector Type: Inter Series Coaxial; Adapter Body Style: Straight Adapter; Convert From Coax Type: BNC; Convert From Gender: Jack; Convert To Coax Type: N; Convert To Gender: Plug; Impedance: 50ohm;

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-216
  • 31-216.