Amphenol Pcd SJS860900

Circular Connectors; SJS860900; AMPHENOL; 9; Free Hanging; 9; Circular, Crimp, Receptacle
$ 24.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS860900.

IHS

Datasheet1 page15 years ago

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
-99.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol Sine SystemsC016 10D006 806 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Plastic in line receptacle, with cable gland backshell, for 8 male contacts, IP68/69K
Circular Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Clipper Circular Connectors RCPT SHELL 1 POS9M SLD TERM
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 010 10
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6

Descriptions

Descriptions of Amphenol Pcd SJS860900 provided by its distributors.

Circular Connectors; SJS860900; AMPHENOL; 9; Free Hanging; 9; Circular, Crimp, Receptacle
Circular Connector, 9 Contact(s), Polyamide66, Male, Receptacle
Lighting Connectors Luminus Size 22 9P Inline Recpt
4-PIN SZ 16 & 5-PIN SZ 22 WHITE RECEPTACLEEPTACLE
SJS Inline RECP 522D PIN NORMAL KEY WHT
4POS SZ16 5POS SZ22 RECPTNORMAL KEY, WHT
CONN RCPT HSNG MALE 9POS INLINE
RECPT, SIZE16/22, WHITE, 9 WAY
Connector Type:Circular Industrial; Product Range:SJS QuickConnect Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:9Contacts; Circular Contact Type:-; Coupling Style:-; Contact Material:- RoHS Compliant: Yes
RECPT, SIZE16/22, WHITE, 9 WAY; Connector Type:Circular Military; Connector Body Material:Polyamide; Gender:Receptacle; Contact Gender:Pin; Connector Shell Size:22; No. of Contacts:9; Contact Termination:Crimp; Contact Material:Stainless Steel; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SJS860900.