Amphenol Pcd SJS840330

Connector Circular In-Line Junction Splices
$ 13.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS840330.

IHS

Datasheet1 page15 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol PcdSJS840340
Connector Circular In-Line Junction Splices
AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
Amphenol AudioAC3MMDZB
XLR Connector, 3 Contacts, Plug, Panel Mount, Silver Plated Contacts, Metal Body, AC Series
Connector, Circular, Vde Power Plug, Size 10, For 3 #16 Socket Contact
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Amphenol Pcd SJS840330 provided by its distributors.

Connector Circular In-Line Junction Splices
Lighting Connectors Luminus Size 16 3P Inline Rec Panel Mnt
3-PIN, SIZE 16 RECEPTACLE, PANEL
CONN RCPT HSNG MALE 3POS PNL MNT
CIRCULAR CONN RCPT, SIZE 16, 3POS, PANEL; Series:Luminus; Gender:Receptacle; Connector Mounting:Panel; No. of Contacts:3; Connector Type:Circular; Contact Gender:Pin; Contact Size:16 ;RoHS Compliant: Yes
RECPT, PANEL, SIZE 16, BLACK, 3 WAY; Connector Type:Circular Military; Connector Body Material:Polyamide; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:16; No. of Contacts:3; Contact Termination:Crimp; Contact Material:Stainless Steel; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS