Eaton UTG6103SN

Souriau circular connector socket, UTGseries, 3Core, Cable installation, Crimping
$ 11.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG6103SN.

IHS

Datasheet14 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Souriau SCT

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-08-17
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector socket, UTGseries, 3Core, Cable installation, Crimping
Souriau Circular Connector Receptacle, UTS Series, 3 Pos, Cable Mount, Crimp, IP68, IP69K
Souriau circular connector socket, UTSseries, 3Core, Cable installation, Crimping, IP68,IP69K
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonVG95234H-10SL-3PN
Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Circular MIL Spec Connector Aluminum Alloy 22A wire mounting 115mm(Length)

Descriptions

Descriptions of Eaton UTG6103SN provided by its distributors.

Souriau circular connector socket, UTGseries, 3Core, Cable installation, Crimping
Souriau Circular Connector Receptacle, UTG Series, 3 Pos, Cable Mount, Crimp
Connector, Circular, Vde Power Plug, Size 10, For 3 #16 Socket Contact
SOCKET HOUSING, FREE, 3WAY; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayonet;
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 3 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG6103SN.