Amphenol Pcd SJS816120

Circular Connector, Cable Mount Plug, 3 Contacts, Nylon 6.6 (Polyamide 6.6) Body
$ 25.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS816120.

IHS

Datasheet8 pages11 years ago

element14 APAC

Newark

JRH Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Circular Connector, 3 Contact(s), Brass, Male, Crimp Terminal, Plug
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonKPSE06E12-3P
Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonKPSE02E12-3PY
Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
ITT / CannonKPSE06E12-3PY
Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd SJS816120 provided by its distributors.

Circular Connector, Cable Mount Plug, 3 Contacts, Nylon 6.6 (Polyamide 6.6) Body
Quick Disconnect Circular Connectors PLUG SZ 16; BLUE TRIPLE SPLICE
Detent Lock,Plug Housing 3pin Polyamide (PA66),Nylon 6/6 13A
3-PIN, SIZE 16 PLUG, INLINE ALT
3 POS IN-LINE JUNCTION SIZE 16
CIRCULAR CONN PLUG SIZE 16 3POS, IN LINE; Connector Type:Circular; Series:Luminus; Gender:Plug; Connector Mounting:In-Line; No. of Contacts:3; Connector Type:Circular; Contact Gender:Socket; Contact Size:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS