What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon KPSE06E12-3P

Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
$ 37.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE06E12-3P.

IHS

Datasheet1 page2 years ago

JRH Electronics

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-94.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonKPSE02E12-3PY
Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
AmphenolMS3126F12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-12-3P(SR)
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06SE-12-3P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold

Descriptions

Descriptions of ITT / Cannon KPSE06E12-3P provided by its distributors.

Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
CIRCULAR CONNECTOR, VG95328, STRAIGHT PLUG, PIN CRIMP, 3, SZ 16, KPSE SERIES
CONNECTOR, CIRCULAR, SIZE 12, 3WAY; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:12; Insert Arrangement:12-3; No. of Contacts:3; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:12-3; Connector Mounting Orientation:Cable; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Straight Plug; Material:Aluminium Alloy; Mounting Type:Cable; No. of Ways:3; Termination Method:Crimp
CONNECTOR, CIRCULAR, SIZE 12, 3WAY; Product Range: KPSE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arrangement: 12-3; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-26482

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSE06E-12-3P