Eaton JBXFD1G03MCSDSR

Circular Connector, 3 Contact(s), Brass, Male, Crimp Terminal, Plug
$ 35.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JBXFD1G03MCSDSR.

IHS

Datasheet292 pages11 years ago

Mouser

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
-12.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-10-07
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau Circular Connector Receptacle, UTS Series, 3 Pos, Cable Mount, Crimp, IP68, IP69K
Souriau circular connector socket, UTSseries, 3Core, Cable installation, Crimping, IP68,IP69K
ITT / CannonKPSE06E12-3PY
Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonKPSE02E12-3PY
Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
AmphenolMS3126F12-3P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Crimp Pin, Bayonet, 12-3
Amphenol IndustrialPT06SE-12-3P(SR)
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold

Descriptions

Descriptions of Eaton JBXFD1G03MCSDSR provided by its distributors.

Circular Connector, 3 Contact(s), Brass, Male, Crimp Terminal, Plug
CIRCULAR PUSH PULL CONNECTOR, PLUG, SHELL 1, 3P, CRIMP, 18 | Souriau-Sunbank by Eaton JBXFD1G03MCSDSR
Straight plug, IP40, size 1, 3 male contacts, cable clamp backshell
Souriau SCT
JBX Push-Pull Connectors PLG SHELL 1 3P CRMP WIRE SIZE 18
Male Pins,Plug,Push-Pull 3pin Brass 12A gold silvery wire mounting,free hanging,Through hole mounting 45mm(Length)
ST PLUG SZ1 G-03 PIN CMP NKL RED DOT
CONN PLUG MALE 3POS GOLD CRIMP
Circular Connector, Plug, Size 1, 3 Position, Cable; Rango De Producto:Serie Jbx; Género:Macho; Núm. De Contactos:3; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable |Souriau-Sunbank / Eaton JBXFD1G03MCSDSR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN