Amphenol Pcd RJFTV7PE1N

Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
$ 98.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTV7PE1N.

IHS

Datasheet3 pages17 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+110%

CAD Models

Download Amphenol Pcd RJFTV7PE1N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 98.57
$ 95.395
$ 95.395
Stock
68,349
69,775
69,775
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
-
-
-
Mount
Bulkhead, Jam Nut, Panel
Bulkhead, Jam Nut, Panel
Bulkhead, Jam Nut, Panel
Termination
RJ45
RJ45
RJ45
Orientation
Straight
Straight
Straight
Contact Plating
-
Nickel
Nickel
Housing Material
-
-
-
Contact Material
-
-
-
Color
-
Green
Green

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2004-11-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol PcdRJF21N
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Amphenol PcdRJF71B
CONNECTOR METAL CIRCULAR JAM NUT RECEPT BAYONET COUPLING RJ45 ETHERNET BLACK
Amphenol PcdRJFRB71
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
AmphenolMS3102R22-2S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd RJFTV7PE1N provided by its distributors.

Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
RJ Field Industrial Ethernet Connection Systems RJFTV JAM NUT RECPT PLASTIC GLAND, NICKL
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
CONNECTOR, METALLIC CIRC, JAM NUT RECEPT W/BACKSHELL, PLASTIC GLAND, NICKEL FINISH

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS