Amphenol Pcd RJFC6B

Dust Cap/Cover, Plug Cap, Rj45 Plugs Rohs Compliant: Yes |Amphenol Socapex RJF C6 B
$ 34.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFC6B.

IHS

Datasheet4 pages11 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-15.06%

Supply Chain

Introduction Date2014-03-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1473565-4
CONN HDR 4POS 0.079 GOLD PCB / 4 Position Header Connector 0.079" (2.00mm) Through Hole Gold
TE Connectivity2-1473562-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Solder Terminal, Blue Insulator, Plug
TE Connectivity1-1473562-4
Conn E-Con Sensor Connector PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port
Modular Connectors / Ethernet Connectors 4P4C STRANDED FLAT
Conn USB 2.0 Type A PL 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Frame
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol Pcd RJFC6B provided by its distributors.

Dust Cap/Cover, Plug Cap, Rj45 Plugs Rohs Compliant: Yes |Amphenol Socapex RJF C6 B
connector accessory, rj field, cap for straight plug(bayonet coupling), black
CONN ACC METALLIC CAP PLG BLK COATING
RJ FILED METALLIC CAP FOR PLUGBLACK
CAP, PLUG ASSEMBLY, RJ45; Accessory Type: Plug Cap; For Use With: RJ45 Plugs; Connector Body Material: -; Product Range: -; SVHC: No SVHC (15-Jun-2015); Colour: Black; Flammability Rating: UL94 V0; Gender: Plug; IP / NEMA Rating

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF C 6 B
  • RJF C 6B
  • RJF C6 B
  • RJFC 6 B
  • RJFC-6-B