Amphenol Pcd M85049/53-14W

Strain ReliefClamp 180° 14 Shell SizeCadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
$ 12.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/53-14W.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-4.83%

Supply Chain

Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonUTG12AC
Connector Accessory, 0.118in Min Cable Dia, 0.504in Max Cable Dia, Clamping Item, Plastic
EatonUTG14AC
Cable Clamp, Strain Relief, Size 14, Plastic, Black, Circular, UTG Series
EatonUTG12PG
Plastic cable gland with strain relief, for UTG Series, size 12
Amphenol Industrial10-101980-123
Circular Connector Clamp, 12, 10.87 mm, Amphenol PT & SP Series Circular Connectors
Amphenol Industrial10-101971-083
Circular Connector Clamp, 8, 6.1 mm, Amphenol PT & SP Series Size 8 Circular Connectors
ITT / Cannon026-0450-000
MOUNTING CLIP, 5-6-7 WAY, NATURAL; Accessory Type:Mounting Clip; For Use With:SU

Descriptions

Descriptions of Amphenol Pcd M85049/53-14W provided by its distributors.

Strain ReliefClamp 180° 14 Shell SizeCadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
Connector Accessory, Clamping Item, Aluminum Alloy
26482 SII/83723 SIII/5015 Backshell Tie Wrap
QWIK-TY BACKSHELL Strain Relief, Size 16
BACKSHELL QCK CLMP STRT OD CAD SIZE 14
BACKSHELLS, TIE WRAP, STR, CAD
STRAIN RELIEF CLAMP, SZ 12/14/12, ALUM; Connector Shell Size:12 / 14 / 12; Cable Diameter Max:14.61mm; Strain Relief Material:Aluminum Alloy; Product Range:- RoHS Compliant: No

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/5314W
  • M8504953-14W
  • M850495314W