Amphenol Pcd M85049/52-1-14W

Circular MIL Spec Strain Reliefs & Adapters, Strain Relief Clamps, Strain Reliefs
$ 9.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/52-1-14W.

IHS

Datasheet2 pages8 years ago

Master Electronics

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-27.48%

Supply Chain

Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 10SL / 12S, 7.92 mm, Zinc Alloy, 97
Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive
EatonUTG18AC
Connector Accessory, 0.197in Min Cable Dia, 0.748in Max Cable Dia, Clamping Item, Plastic
EatonUTG16AC
Connector Accessory, 0.197in Min Cable Dia, 0.669in Max Cable Dia, Backshell, Plastic

Descriptions

Descriptions of Amphenol Pcd M85049/52-1-14W provided by its distributors.

Circular MIL Spec Strain Reliefs & Adapters,Strain Relief Clamps,Strain Reliefs
BACKSHELL WITH CLAMP Strain Relief, Size 14, Al-Cd, non self locking
Strain Relief Clamp 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
BACKSHELL STRAIN RELIEF MIL SPEC STRAIGHT SIZE 14 OLIVE CADMIUM
Connector Accessory, Strain Relief, Aluminum Alloy
26482 SII/83723 SIII/5015 Backshell Strain Relief
26482 SERIES II 5015 (MS345X) M85049/52-1-14W
BACKSHELL SR STRT OD CAD SIZE 14
AMPHENOL PCD, INC. A8504952114W
CONN CAB CLAMP SZ14 OLIV 7/8-20
STRAIN RLF .875-20 UNEF CADMIUM
Strain Relief Clamp Aluminum Alloy for MIL-DTL-26482 Series 2/MIL-DTL-5015 Matrix MS345X/MIL-DTL-83723 Series III Bayonet Coupling Connectors
STRAIN RELIEF, MIL-DTL-38999 CONNECTOR; Connector Shell Size:14; Cable Diameter Max:8.92mm; Strain Relief Material:Aluminium; Product Range:MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II; For Use With:MIL-DTL-38999 Series III and IV Connectors

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • A8504952114W
  • M85049/52-114W
  • M85049/52114W
  • M8504952-1-14W
  • M8504952114W