Amphenol Pcd M85049/38-17W

Circular MIL Spec Strain Reliefs & Adapters Backshell, SR, Strt, OD Cad, Size 17
$ 9.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/38-17W.

IHS

Datasheet1 page8 years ago

element14 APAC

Amar Radio Corporation

Inventory History

3 month trend:
+36.57%

Supply Chain

Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Amphenol97-3057-1004
Cable Clamp Backshell 180° 10SL/12S Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol IndustrialMS3420-16A
AMPHENOL MS3420-16A Connector Accessory, 23.5mm / 19mm, Reducing Bushing
Amphenol Industrial10-101949-012
Circular Connector Cable Seal, MIL-C-26482 Series 1, PT, SP & PC Series Connectors, Neoprene
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive
Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
EatonUTG20AC
Connector Accessory, 0.197in Min Cable Dia, 0.827in Max Cable Dia, Clamping Item, Plastic
EatonUTG18AC
Connector Accessory, 0.197in Min Cable Dia, 0.748in Max Cable Dia, Clamping Item, Plastic

Descriptions

Descriptions of Amphenol Pcd M85049/38-17W provided by its distributors.

Circular MIL Spec Strain Reliefs & Adapters Backshell, SR, Strt, OD Cad, Size 17
BACKSHELL WITH CLAMP Strain Relief, Size 17, Non-Self-Locking
Shrink Boot Adapter Strain Relief Clamp Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
Connector Backshell w/ Strain Relief; For Use With:Circular Connectors, Olive Drab Cadmium; Body Material:Aluminum; Connector Shell Size:17; Series:MIL-C-38999 Series III & IV; Leaded Process Compatible:No ;RoHS Compliant: No
Connector Accessory, Strain Relief, Aluminum Alloy
Amphenol , MIL, , 17, 38999 iii
BACKSHELLS, STRAIN RELIEF, STR, CAD
STRAIN RELIEF STRGHT SHELL SZ 17
AMPHENOL PCD, INC. A850493817W
STRAIN RELIEF STRAIGHT SZ17ODC

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • A850493817W
  • M85049/38-17W.
  • M8504938-17W
  • M850493817W