Amphenol Industrial MS3420-16A

AMPHENOL MS3420-16A Connector Accessory, 23.5mm / 19mm, Reducing Bushing
$ 1.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3420-16A.

Newark

Datasheet86 pages14 years ago
Datasheet3 pages22 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.89%

Supply Chain

Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol97-79-513-6
Connector Accessory, Rubber Bushing, MS3057A Circular Connector Cable Clamps
Amphenol97-79-513-12
Connector Accessory, Rubber Bushing, MS3057A Circular Connector Cable Clamps
Amphenol Industrial97-79-513-10
connector accessory, rubber bushing for ms3057a cable clamp, for 0.562 o.d. wire
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Amphenol Industrial MS3420-16A provided by its distributors.

AMPHENOL MS3420-16A Connector Accessory, 23.5mm / 19mm, Reducing Bushing
CONNECTOR ACCESSORIES TELESCOPING BUSHING RUBBER SZ 24/28
Connector Accessories Sleeve Shell Size 24
CONN TELESCOP BUSHING 24 28 BLK
Cable Clamp; For Use With:MS3057A Type Cable Clamp; Series:97; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Approval Categories:MIL-C-5015; Body Material:Rubber ;RoHS Compliant: No
CABLE CLAMP, MS3057A; Series:GT; For Use With:MS3057A Type Cable Clamp; Strain Relief Material:Rubber; Cable Diameter Max:19.05mm; SVHC:No SVHC (20-Jun-2011); Accessory Type:Cable Clamp; Approval Category:MIL-C-5015; Material:Rubber

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS 3420-16A
  • MS342016A