Amphenol Pcd M85049/38-17N

Strain Relief Clamp 180° 17 Shell Size Electroless Nickel Aluminum Alloy Non Self Lock
$ 9.476
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/38-17N.

IHS

Datasheet24 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Amar Radio Corporation

Inventory History

3 month trend:
-88.00%

Supply Chain

Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Amphenol97-3057-1004
Cable Clamp Backshell 180° 10SL/12S Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol IndustrialMS3420-16A
AMPHENOL MS3420-16A Connector Accessory, 23.5mm / 19mm, Reducing Bushing
Amphenol Industrial10-101949-012
Circular Connector Cable Seal, MIL-C-26482 Series 1, PT, SP & PC Series Connectors, Neoprene
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive

Descriptions

Descriptions of Amphenol Pcd M85049/38-17N provided by its distributors.

Strain Relief Clamp 180° 17 Shell Size Electroless Nickel Aluminum Alloy Non Self Lock
BACKSHELL WITH CLAMP Strain Relief, Size 17, Non-Self-Locking, Al-Ni
Connector Accessory, Strain Relief, Aluminum Alloy
BACKSHELL STRAIN RELIEF MIL SPEC STRAIGHT SIZE 17 NICKEL
SMD Crystal Oscillator 100MHz 3.3V 6-Pin CSMD T/R
38999 SIII/IV Backshell Strain Relief
38999 III SZ 17, STR/RELIEF B/SHELL, STR
RS APAC
38999s3 SR CLAMP STR Sz17 ElNi
BACKSHELL SR STRT NICKEL SIZE 17
AMPHENOL PCD, INC. A850493817N
STRAIN RELIEF STRAIGHT SZ17 NI
Circular Strain Relief, Size 17 Aluminium; Connector Shell Size:17; Cable Diameter Max:15.6Mm; Strain Relief Material:Aluminum; Product Range:Mil-Dtl-38999 Series Iii & Iv; For Use With:Circular Connectors, Nickel Rohs Compliant: No |Amphenol Pcd M85049/38-17N.

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • A850493817N
  • M85049/38-17N.
  • M85049/3817N
  • M8504938-17N
  • M850493817N