Amphenol LTW RDP-00AMMA-TLM7001

Mod Conn, Rj45 Plug, 8P8C, 1Port, Cable Rohs Compliant: Yes |Amphenol Ltw RDP-00AMMA-TLM7001
$ 1.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW RDP-00AMMA-TLM7001.

Component Distributors Inc.

Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonT3P16MC1LX
Circular Connector Contact, T3P, Machined, Trident, Pin, Crimp, 16 AWG, 16 AWG
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
ITT / Cannon192991-0084
Contact PIN Crimp ST Cable Mount Loose Piece
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
Amphenol Industrial10-314980-16P
Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG

Descriptions

Descriptions of Amphenol LTW RDP-00AMMA-TLM7001 provided by its distributors.

Mod Conn, Rj45 Plug, 8P8C, 1Port, Cable Rohs Compliant: Yes |Amphenol Ltw RDP-00AMMA-TLM7001
RJ45, Large Size, Plastic, 1.5A, Straight, 3 Points Lock, Compled, Field Installable, Φ4.5-Φ6.5mm, IP67 Mated
RJ45 LARGE SIZE 1.5A FIELD CABLE WSR M FI COMPLED 3LOC
RJ45 Straight Plug Connector, Cable Mount
CONNECTOR RJ45 ASSY DSIZE 3T WITH SR ASSY 3PLOCK 00 M CONN M PIN
Amphenol Industrial RDP-00AMMA-TLM7001
RJ Connector, Field installable, Others, IP67 - Mated, Straight, Male Connector, 3 point lock bayonet, With strain relief
MOD CONN, RJ45 PLUG, 8P8C, 1PORT, CABLE; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:-; IP Rating:IP67; Connector Mounting:Cable Mou

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • RDP-00AMMA-TLM7001.
  • RDP00AMMATLM7001