Amphenol LTW PWC-03RMMS-LC7001

Circular Connector, PWC (20A) Series, Panel Mount Plug, 3 Contacts, Solder Pin, Bayonet
$ 3.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW PWC-03RMMS-LC7001.

Component Distributors Inc.

Datasheet1 page13 years ago

Electro Sonic

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
-1.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
EatonRM24W3K
Connector Accessory, 0.035in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
AmphenolAG3MCCH
5A Male Gold 3P -30℃~+80℃ Circular Connectors & Cable Connectors ROHS
Amphenol AerospaceM39029/58-365
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 12 AWG, 14 AWG
Amphenol Aerospace10-407552-055
38999 I Ii Con 22M Pin Pcb Rohs Compliant: Yes |Amphenol Industrial 10-407552-055

Descriptions

Descriptions of Amphenol LTW PWC-03RMMS-LC7001 provided by its distributors.

Circular Connector, PWC (20A) Series, Panel Mount Plug, 3 Contacts, Solder Pin, Bayonet
Power, PWC, Plastic, 20A, 03 pins, Male Connector, Male Contact, Circular, 13/16 inch - 28 UNS, 2 Points Lock, Solder, Receptacle, Rear Fastened, IP67 Unmated
CIRCULAR CONNECTOR, PLUG, 3 POSITION, PANEL; Product Range:PWC (20A) Series; Circular Connector Shell Style:Panel Mount Plug; No. of Contacts:3Contacts; Circular Contact Type:-; Coupling Style:-; Contac

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWC-03-RMMS-LC7001
  • PWC-03RMMS-LC7001.