Amphenol AG3MCCH

5A Male Gold 3P -30℃~+80℃ Circular Connectors & Cable Connectors ROHS
$ 6.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AG3MCCH.

Upverter

Datasheet1 page7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Inventory History

3 month trend:
+19.22%

CAD Models

Download Amphenol AG3MCCH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol LTWBD-03PMFS-LC7001
CONNECTOR, CIRCULAR, PLUG, 3POS, PANEL; Connector Type:Circular Industrial; Seri
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
Amphenol Sine SystemsC09131C0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Industrial97-14S-7P(431)
Circular Connector Insert, Mil-C-5015 Equivalent, 97 Series, 3 Contacts, Pin, Solder
ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
ITT / CannonMS3102E16S-5P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of Amphenol AG3MCCH provided by its distributors.

5A Male Gold 3P -30℃~+80℃ Circular Connectors & Cable Connectors ROHS
3 Pole Mini XLR Chassis Mount, G Type, Male, Machined Contacs, Horizontal PCB, Nickel Finish
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
3 Position Right Angle Bulkhead IP40 Mini XLR Male Pin Receptacle Connector
Amphenol Audio Three core XLR head, Male plug, Chassis, Mini XLR Connector
Conn XLR Connector M 3 POS 1.65mm Solder RA Thru-Hole 3 Terminal 1 Port
Mini Xlr, 3 Pole(s), Male, Solder Terminal, Locking
Audio XLR Mini Panel Mount Connector; 3 Pole
Amphenol-Tuchel
MINI XLR CHASSIS MALE PCB 3PIN
Amphenol
Amphenol Industrial AG3MCCH XLR接口
CONN RCPT MALE MINI XLR 3P SLDR
CONNECTOR, MINI XLR, PLUG, 3POS, PANEL; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Brass Bo; Available until stocks are exhausted

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AG3MCCH.
  • AG3MCCH..