
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | MUC-20PFFR-JS7001 | 24,939 | 30 | |||||||||
| UnikeyIC | MUC-20PFFR-JS7001 | 14,040 | 1K | Tape & Reel | 8h | |||||||
| DigiKey | APC1755-1-ND | 14,040 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | MUC-20PFFR-JS7001 | 24,939 | 30 | Bulk | ||||||||
| TME | MUC20PFFRJS7001-0 | 24,939 | 28 | 23h |
Download datasheets and manufacturer documentation for Amphenol LTW MUC-20PFFR-JS7001.
Download Amphenol LTW MUC-20PFFR-JS7001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Amphenol LTW MUC-20PFFR-JS7001 provided by its distributors.
Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:
Download datasheets and manufacturer documentation for Amphenol LTW MUC-20PFFR-JS7001.