Amphenol LTW M12S-04BMMB-SL7002

M12, S Code, 12A, 04 pins, Male Contact, Straight, Screw-in, Field Inst., F8.0 - F10.0mm, IP67
$ 6.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12S-04BMMB-SL7002.

Component Distributors Inc.

Datasheet1 page11 years ago

Electro Sonic

JRH Electronics

X-ON

Farnell

Inventory History

3 month trend:
-11.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102E16S-8P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102A14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / Cannon121583-0000
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
ITT / Cannon121583-0002
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol LTW M12S-04BMMB-SL7002 provided by its distributors.

M12, S Code, 12A, 04 pins, Male Contact, Straight, Screw-in, Field Inst., F8.0 - F10.0mm, IP67
M12 Metric Circular Connector, S-Coded, Metal Non-shielded, 12A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, Φ8.0-Φ10.0mm, IP67 Mated
SENSOR CONNECTOR, M12, PLUG, 4POS; Product Range:M Series; Sensor Connector Size:M12; Gender:Plug; No. of Contacts:4Contacts; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount; IP / NEMA Rating:IP67; RoHS Compliant: Yes
Series = M / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 105 / Length mm = 58 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Connector Coding = S-Coded / Voltage Rating VAC = 630 / Coupling Method = Screw / Cable Entry Max. mm = 10 / Contact Gender = Plug / Cable Entry Min. mm = 8 / Contact Termination Type = Screw Terminal / IP Rating = IP67 / Approvals = UL Listed / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 12

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology