Amphenol LTW BD-08BMMA-LL7001

Circular Connector, Standard (B) Series, Cable Mount Plug, 8 Contacts, Solder Pin, Bayonet
$ 5.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW BD-08BMMA-LL7001.

Component Distributors Inc.

Datasheet1 page11 years ago

Electro Sonic

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-12-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
ITT / Cannon192900-0633
Contact PIN Solder Cup ST Cable Mount Loose Piece
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
ITT / Cannon192900-0632
Contact PIN Solder ST Cable Mount Loose Piece

Descriptions

Descriptions of Amphenol LTW BD-08BMMA-LL7001 provided by its distributors.

Circular Connector, Standard (B) Series, Cable Mount Plug, 8 Contacts, Solder Pin, Bayonet
Ceres Circular Connector, Standard Size, Plastic, 5A, 08 pins, Male Connector, Male Contact, Straight, 2 Points Lock, Solder, Field Installable, Φ4.5-Φ6.5mm, IP67 Mated
Circular Connector, Field installable, Standard (B), 8 pins, IP67 - Mated, Straight, Male Connector, Male pin, 2 point lock bayonet, Without strain relief, 5A, Solder Type
Circular Connector, Plug, 8Pos, Cable; Product Range:Standard (B) Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:8Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Connector Body Rohs Compliant: Yes |Amphenol Ltw BD-08BMMA-LL7001

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD08BMMALL7001