Descriptions of Amphenol LTW BD-05BFMA-LL7001 provided by its distributors.
Plastic, 5A, 05 pins, Male Contact, Straight, 2 Points Lock, Solder, Field Inst., IP67
Standard RoHS Compliant IP67 2013 Circular Connector 105C 5A 500V
Circular Connector, Standard (B) Series, Cable Mount Receptacle, 5 Contacts, Solder Pin, Bayonet
Conn Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port
Circular Plug, Panel Mount, Pin 5 Contacts, 5A, IP67
CERES CIRCULAR CONNECTOR STAN FIELD INSTALLABLE
CIRCULAR CONNECTOR, RCPT, 5POS, CABLE;
CONNECTOR, CIRCULARSTANDARDASSY LOCK 5P F CONN M PIN
Amphenol Industrial , Ceres, 5, , , IP67
Amphenol Industrial BD-05BFMA-LL7001
CONN PLUG MALE 5P GOLD SLDR CUP
CIRCULAR CONN, RCPT, 5POS, SOLDER; Product Range:Ceres Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:5Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Material:Copper Alloy RoHS Compliant: Yes