Amphenol LTW BD-02BMMA-LL7001

Circular Connector, Standard (B) Series, Cable Mount Plug, 2 Contacts, Solder Pin, Bayonet
$ 4.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW BD-02BMMA-LL7001.

Component Distributors Inc.

Datasheet1 page11 years ago

JRH Electronics

Inventory History

3 month trend:
+12.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
ITT / Cannon192900-0633
Contact PIN Solder Cup ST Cable Mount Loose Piece
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
Amphenol Sine SystemsT 3200 001
Connector M16 Circular PIN 2 Position Solder Straight Cable Mount 2 Terminal 1 Port
ITT / Cannon192900-0632
Contact PIN Solder ST Cable Mount Loose Piece
EatonMBG19P1
Circular Connector, 19 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol LTW BD-02BMMA-LL7001 provided by its distributors.

Circular Connector, Standard (B) Series, Cable Mount Plug, 2 Contacts, Solder Pin, Bayonet
Ceres Circular Connector, Standard Size, Plastic, 5A, 02 pins, Male Connector, Male Contact, Straight, 2 Points Lock, Solder, Field Installable, Φ4.5-Φ6.5mm, IP67 Mated
Circular Connector, Field installable, Standard (B), 2 pins, IP67 - Mated, Straight, Male Connector, Male pin, 2 point lock bayonet, Without strain relief, 5A, Solder Type
CIRCULAR CONN, PLUG, 2POS, SOLDER; Product Range:Ceres Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:2Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Material:Copper Alloy RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology