Amphenol Industrial MS3126F12-10P

connector, metal circular, str plug w/cable clamp, size 12, 10 #20 crimp pin contact
$ 96.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3126F12-10P.

IHS

Datasheet52 pages4 years ago

element14 APAC

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-4.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol IndustrialPT06SE-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-12-10PZ
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
AmphenolMS3476L12-8S
Conn Circular MIL-DTL-26482 PL 8 POS 12-8 Size SKT Contact Cable Mount
AmphenolMS3476W12-8S
Conn MIL-DTL-26482 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal Single Port
Amphenol AerospaceMS3476W12-10P
Conn Circular MIL-DTL-26482 PL 10 POS 12-10 Size PIN Contact Cable Mount
Conn Circular MIL-DTL-26482 PL 10 POS 12-10 Size SKT Contact Cable Mount
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol Industrial MS3126F12-10P provided by its distributors.

connector, metal circular, str plug w/cable clamp, size 12, 10 #20 crimp pin contact
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Miniature Cylindrical PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
CIRCULAR CONNECTOR, PLUG, 12-10P, CABLE; Military Specification:MIL-DTL-26482 Series I; Circular Connector Shell Style:Straight Plug; No. of Contacts:10Contacts; Circular Contact Type:Crimp Pin; Coupl 85C4131
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3126F-12-10P
  • MS3126F12-10P.
  • MS3126F1210P