Amphenol MS3476L12-8S

Conn Circular MIL-DTL-26482 PL 8 POS 12-8 Size SKT Contact Cable Mount
$ 36.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3476L12-8S.

IHS

Datasheet1 page24 years ago

JRH Electronics

PCX

Inventory History

3 month trend:
-29.24%

Alternate Parts

Price @ 1000
$ 36.47
$ 30.355
Stock
3,596
2,150
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
8
8
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
600 V
-
Current Rating
7.5 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

AmphenolMS3476W12-8S
Conn MIL-DTL-26482 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal Single Port
AmphenolMS3475L12-8S
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 8 Contacts, Crimp Socket, Bayonet
Amphenol AerospaceMS3476W12-8SW
Conn MIL-C-26482 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialPT06SE-12-10S(SR)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialMS3126E10-6S
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06SE-10-6P
Circular Connector, PT-SE Series, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
Amphenol IndustrialPT06SE-12-8P(SR)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
AmphenolMS3476W10-6P
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
AmphenolMS3476L10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol MS3476L12-8S provided by its distributors.

Conn Circular MIL-DTL-26482 PL 8 POS 12-8 Size SKT Contact Cable Mount
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular MIL Spec Connector ST PLUG 8P SZ 20 SOCKET
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Bayonet Lock,Female Sockets,Plug 8pin(Power) Aluminum 7.5A , 36.06mm
MIL-C-26482 Series 2 Connector
IC MOTOR DRIVER 5.5V-16V 16SSOP
CONN 26482 CIRC SKT 8 POS CRMP ST CBL MNT 8TERM
CONN PLUG FMALE 8POS GOLD CRIMP

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3476L12-8S.
  • MS3476L128S