What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Aerospace MS3476W12-10P

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 39.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3476W12-10P.

IHS

Datasheet32 pages11 years ago

Newark

JRH Electronics

PCX

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Circular Connector, 10 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug
ITT / CannonMS3126E12-10SW
Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3126F12-10P
connector, metal circular, str plug w/cable clamp, size 12, 10 #20 crimp pin contact
Amphenol IndustrialPT06SE-12-10P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 10 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06SE-12-10PZ
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 10 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06SE-12-10PX
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 10 Contacts, Solder Pin, Bayonet, Gold

Descriptions

Descriptions of Amphenol Aerospace MS3476W12-10P provided by its distributors.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 10 Contacts, Crimp Pin, Bayonet, 12-10
Olive Drab Cadmium Military MIL-DTL-26482Series II Non-RoHS Compliant Environment Resistant IP67 Circular Connector 200C 7.5A 50.0muin 1.27mum
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl
CIRCULAR CONNECTOR, PLUG, 12-10, CABLE;; CIRCULAR CONNECTOR, PLUG, 12-10, CABLE; Connector Type:Circular Military; Series:Matrix, 2, MIL-DTL-26482; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:12
Circular Connector, Plug, 12-10, Cable; Military Specification:Mil-Dtl-26482 Series Ii; Product Range:Ms3476 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:10Contacts; Circular Contact Type:Crimp Pin Rohs Compliant: No |Amphenol Industrial MS3476W12-10P

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS-3476-W-12-10-P
  • MS3476W-1210P
  • MS3476W1210P