Amphenol Industrial MS3108E20-29SW

Conn MIL-DTL-5015 Circular SKT 17 POS Solder Cup RA Cable Mount 17 Terminal 1 Port
$ 91.29
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3108E20-29SW.

IHS

Datasheet1 page24 years ago

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
+240%

Alternate Parts

Price @ 1000
$ 91.29
$ 100.351
Stock
204
630
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
17
17
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Silver
Silver
Voltage Rating
-
-
Current Rating
-
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Amphenol Industrial97-3108B-20-29S
Conn Circular SKT 17 POS Solder Cup RA Cable Mount 17 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3108A-20-29S
Conn MIL-C-5015 Circular SKT 17 POS Solder RA Cable Mount 17 Terminal 1 Port
Amphenol IndustrialMS3108A20-29S
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 17, Socket, Solder, Cable Mount
ITT / CannonCA3108R20-29SZ
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3108E20-29S
Circular Connector, CA, Right Angle Plug, 17 Contacts, Solder Socket, Threaded, 20-29
ITT / CannonCA3108R20-29SW
Circular Connector, CA, Right Angle Plug, 17 Contacts, Solder Socket, Threaded, 20-29

Descriptions

Descriptions of Amphenol Industrial MS3108E20-29SW provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 17 POS Solder Cup RA Cable Mount 17 Terminal 1 Port
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:17; Contact Termination:Solder; Contact Material:Copper; Series:MS3108E; Contact Plating:Silver; Connector Shell Size:20; Contact Gender:Socket ;RoHS Compliant: No
CONNECTOR, CIRCULAR, SIZE 20, 17WAY; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Right Angle Plug; No. of Contacts:17Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Insert Arrangement:20-29; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Brass, Copper Alloy; Contact Plating:Silver; Insert Rotation:W; Service Class:Environmentally Sealed; Product Range:MIL-DTL-5015 Series

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3108E-20-29SW
  • MS3108E2029SW