Amphenol Industrial MS3106F28-21P

Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port
$ 125.637
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3106F28-21P.

element14 APAC

Datasheet73 pages20 years ago

Newark

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.15%

Alternate Parts

Price @ 1000
$ 125.637
$ 113.505
$ 113.505
Stock
180
213
213
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
37
37
37
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
700 V
-
-
Current Rating
13 A
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Industrial97-3106A-28-21P
Conn MIL-C-5015 Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port
Amphenol Industrial97-3106A-28-12P
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialMS3106A28-21PW
Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port
Amphenol IndustrialMS3106A28-21PZ
Conn MIL-DTL-5015 Circular PIN 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3106F28-21P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port
Circular Connector, MIL-DTL-5015 Solder, Threaded, Circular Military
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Olive Drab Chromate over Cadmium Military MIL-DTL-5015 Non-RoHS Compliant Environment Resistant Circular Connector 20AWG -55C~125C 13A 700V
MIL SPEC CIRCULAR CONN, PLUG, 37P, 28-21; Military Specification:MIL-DTL-5015 Series; Product Range:MS3106 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:37Contacts; Circular Co 34H5375

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106F 28-21P
  • MS3106F-28-21P
  • MS3106F28-21P.
  • MS3106F2821P