Amphenol MS3106A28-21S

Conn MIL-DTL-5015 Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port
$ 55.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3106A28-21S.

Farnell

Datasheet73 pages20 years ago

Newark

element14 APAC

Master Electronics

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol Industrial97-3106A-28-21P
Conn MIL-C-5015 Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port
Amphenol IndustrialMS3106F28-21P
Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port
Amphenol Industrial97-3106A-28-15P
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port
Amphenol Industrial97-3106A-28-12P
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol Industrial97-3106A-32-8P
Conn MIL-C-5015 Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS3106A28-21S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CONNECTOR STRAIGHT PLUG CLASS A SIZE 28 37 #16 SOLDER SOCKET CONTACT OLIVE DRAB
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant 2005 Circular Connector 20AWG -55C~125C 13A 700V
CIRCULAR CONNECTOR PLUG SIZE 28, 37 POSITION, CABLE
MS3106 Cable Mount Straight Plugs 37P #16 SKT CONTACTS
Amphenol Industrial MS3106A-28-21S 航空连接器
RS APAC
Amphenol 37 MS3106A, , 500 V ,700 V , 28
CONN PLUG FMALE 37P SOLDER CUP
CONNECTOR, CIRCULAR, SIZE 28, 37WAY; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 37Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Ins

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106A 28-21S
  • MS3106A-28-21S
  • MS3106A2821S