Amphenol Industrial MS3106F28-15P

Conn MIL-DTL-5015 Circular PIN 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
$ 163.246
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3106F28-15P.

element14 APAC

Datasheet73 pages20 years ago
Datasheet29 pages12 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 163.246
$ 86.411
$ 86.411
Stock
20
59
59
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
35
35
35
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
700 V
-
-
Current Rating
13 A
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol Industrial97-3106A-28-15P
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port
Amphenol Industrial97-3106A-28-12P
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol Industrial97-3106A-28-21P
Conn MIL-C-5015 Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port
Amphenol IndustrialMS3106A28-12P
Conn MIL-DTL-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol Industrial97-3106A-32-8P
Conn MIL-C-5015 Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3106F28-15P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
AMPHENOL MS3106F28-15P Circular Connector, MIL-DTL-5015 Series, Straight Plug, 35, Solder Pin, Threaded, 28-15
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CIRCULAR, SIZE 28, 35WAYS, PIN
Olive Drab Chromate over Cadmium Military MIL-DTL-5015 Non-RoHS Compliant Environment Resistant Circular Connector 16AWG -55C~125C 13A 700V
CONN PLUG MALE 35P SILV SLDR CUP
CONN PLUG MALE 35POS SOLDER CUP
STRAIGHT PLUG WITH STRAIN RELI

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106F 28-15P
  • MS3106F-28-15P