Amphenol Industrial MS3106F28-12S

Conn MIL-DTL-5015 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
$ 189.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3106F28-12S.

element14 APAC

Datasheet73 pages20 years ago
Datasheet29 pages12 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Amar Radio Corporation

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 189.665
$ 88.109
$ 88.109
Stock
16
1,284
1,284
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
26
26
26
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
3 kV
-
-
Current Rating
-
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialMS3106E28-11S
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Cable Mount 22 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialMS3101A28-12S
Conn MIL-DTL-5015 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialMS3106E28-12S
Conn MIL-DTL-5015 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialMS3101F28-12S
Conn MIL-DTL-5015 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialMS3101R28-12S
Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3106F28-12S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Circular Connector, MIL-DTL-5015 Solder, Threaded, Circular Military
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
MIL SPEC CIR CONN, PLUG, 28-12, SOLDER; Military Specification:MIL-DTL-5015 Series; Product Range:MS3106 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:26Contacts; Circular Cont 76J3853

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106F 28-12S
  • MS3106F-28-12S
  • MS3106F28-12S.
  • MS3106F2812S