Amphenol Industrial MS3101R18-1P

Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
$ 85.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3101R18-1P.

IHS

Datasheet1 page24 years ago

element14 APAC

Farnell

JRH Electronics

Alternate Parts

Price @ 1000
$ 85.585
$ 49.65
$ 49.65
Stock
7
909
909
Authorized Distributors
5
5
5
Gender
Male
Male
Male
Number of Positions
10
10
10
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
-
22 A
22 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Industrial97-3106A-18-1P
Conn Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive Medical
AmphenolMS3106A18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port Automotive
Amphenol Industrial97-3106A-18-19P
Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3106E18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3106F18-1P
Conn Cylindrical Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3106A18-19P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3101R18-1P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular MIL Spec Connector 10P #16 PIN CONTACTS
MS3101 Cable Mount Straight Receptacles 10P #16 PIN CONTACTS
CIRCULAR, SIZE 18, 10WAYS, PIN
10pin Aluminium 13A , 49.04mm*30.02mm
5015 R SOLDER IN-LINE RECP PIN CONTACTS
CONN RCPT 10 POS FREE HNG W/PINS
CONN RCPT MALE 10P SILV SLDR CUP

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3101R-18-1P
  • MS3101R181P