ITT / Cannon MS3101R18-1P

Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
$ 49.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3101R18-1P.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
-66.72%

Alternate Parts

Price @ 1000
$ 49.65
$ 54.385
$ 54.385
Stock
909
1,147
1,147
Authorized Distributors
5
4
4
Gender
Male
Male
Male
Number of Positions
10
10
10
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
22 A
22 A
22 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonMS3106F18-1PX
Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
ITT / CannonMS3106F18-1PZ
Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
ITT / CannonCA3106E18-1PX
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Industrial97-3106A-18-8P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol Industrial97-3106A-20-16P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port
Amphenol IndustrialMS3106A20-18P
Conn MIL-DTL-5015 Circular PIN 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3101R18-1P provided by its distributors.

Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Male Pins,Receptacle,Threaded 10pin Aluminum Alloy 22A , , 55.4mm*28.96mm
CONN RCPT MALE 10POS SOLDER CUP
Circular Connector, Rcpt, 18-1, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Cable Mount Receptacle; Núm. De Contactos:10; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Itt Cannon MS3101R18-1P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON