Amphenol Industrial MS3101F28-12P

Conn MIL-DTL-5015 Circular PIN 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port
$ 112.915
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3101F28-12P.

IHS

Datasheet1 page24 years ago

element14 APAC

Farnell

JRH Electronics

Alternate Parts

Price @ 1000
$ 112.915
$ 88.875
$ 88.875
Stock
15
395
395
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
26
26
26
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
-
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3106A-28-12P
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialMS3106A28-12P
Conn MIL-DTL-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol AerospaceMS3106F28-12P
Conn MIL-DTL-5015 Circular PIN 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialMS3106E28-12P
Conn MIL-DTL-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialMS3101E28-12P
Conn MIL-DTL-5015 Circular PIN 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialMS3106R28-12P
Conn MIL-DTL-5015 Circular PIN 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3101F28-12P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Recept Rohs Compliant: No |Amphenol Industrial MS3101F28-12P
CIRCULAR, SIZE 28, 26WAYS, PIN
26pin Aluminium , 73.27mm*45.23mm
5015 F SOLDER IN-LINE RECP PIN CONTACTS
CONN RCPT MALE 26P SILV SLDR CUP

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3101F-28-12P
  • MS3101F2812P